Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No08-50-0107Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74C6796
Product RangeKK 396, KK 508 2578 Series
Also Known As2578-(P909), GTIN UPC EAN: 800753759664
Your Part Number
52,491 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.057 |
| 25+ | $0.035 |
| 100+ | $0.034 |
| 250+ | $0.032 |
| 500+ | $0.031 |
| 1000+ | $0.029 |
| 2500+ | $0.028 |
| 5000+ | $0.027 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No08-50-0107Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.74C6796
Product RangeKK 396, KK 508 2578 Series
Also Known As2578-(P909), GTIN UPC EAN: 800753759664
Technical Datasheet
Product RangeKK 396, KK 508 2578 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithKK Series Crimp Terminal Housings
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 08-50-0107 is a KK® 396 female socket crimp terminal made of brass with tin plated finish. This 2578 series female crimp terminal accepts 26 to 22AWG wire. It can be used with 2574, 2139, 41695, 3069, 6422, 5265 and 5239 series crimp housings. The terminal is suitable for power applications.
- Tin (Sn) plated brass contact
- Wire gauge range from 26AWG to 22AWG
- Wire insulation diameter is 1.65mm
- Crimp or compression termination
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
KK 396, KK 508 2578 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
KK Series Crimp Terminal Housings
Contact Material
Brass
Alternatives for 08-50-0107
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
