Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 08-50-0105Copy |
| Newark Part No. | Full Reel95H7515 Cut Tape20J4471 |
| Product Range | KK 396, KK 508 2478 Series |
| Also Known As | 2478-1(P909), GTIN UPC EAN: 800753614437 |
| Your Part Number | |
| Technical Datasheet |
6,529 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.077 | $0.08 |
| Total Price | $0.08 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.077 |
| 25+ | $0.067 |
| 50+ | $0.059 |
| 100+ | $0.053 |
| 500+ | $0.047 |
| 1000+ | $0.043 |
| 5000+ | $0.039 |
| 10000+ | $0.036 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.031 |
| 21000+ | $0.030 |
| 35000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 08-50-0105Copy |
| Newark Part No. | Full Reel95H7515 Cut Tape20J4471 |
| Product Range | KK 396, KK 508 2478 Series |
| Also Known As | 2478-1(P909), GTIN UPC EAN: 800753614437 |
| Technical Datasheet | |
| Product Range | KK 396, KK 508 2478 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 18AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors |
| Wire Size AWG Min | 24AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 08-50-0105 is a KK® 396 female socket crimp terminal made of brass with tin plated finish. This 2478 series female crimp terminal accepts 24 to 18AWG wire. It can be used with 2574, 2139, 41695, 3069, 6422, 5265 and 5239 series crimp housings. The terminal is suitable for power applications.
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
| Product Range | KK 396, KK 508 2478 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 24AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 18AWG |
| For Use With | Molex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors |
| Contact Material | Brass |
Technical Docs (2)
Alternatives for 08-50-0105
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
