Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 08-50-0031Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel09X0800 Cut Tape51AC2325 |
| Product Range | KK 254 4809 Series |
| Your Part Number | |
| Technical Datasheet |
45,240 In Stock
245,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.035 | $0.04 |
| Total Price | $0.04 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.035 |
| 10+ | $0.029 |
| 25+ | $0.028 |
| 50+ | $0.026 |
| 100+ | $0.025 |
| 250+ | $0.023 |
| 500+ | $0.022 |
| 1000+ | $0.019 |
Full Reel
| Quantity | Price |
|---|---|
| 7000+ | $0.017 |
| 14000+ | $0.016 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 08-50-0031Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel09X0800 Cut Tape51AC2325 |
| Product Range | KK 254 4809 Series |
| Technical Datasheet | |
| Product Range | KK 254 4809 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex KK 6471 Series Housing Connectors |
| Wire Size AWG Min | 30AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | KK 254 4809 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 30AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | Molex KK 6471 Series Housing Connectors |
| Contact Material | Brass |
Alternatives for 08-50-0031
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
