Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-12-2026Copy |
| Newark Part No. | 54H5239 |
| Product Range | HCS-125 42179 Series |
| Also Known As | 42179-2P1, GTIN UPC EAN: 800753614925 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-12-2026Copy |
| Newark Part No. | 54H5239 |
| Product Range | HCS-125 42179 Series |
| Also Known As | 42179-2P1, GTIN UPC EAN: 800753614925 |
| Technical Datasheet | |
| Product Range | HCS-125 42179 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 8.38mm |
| For Use With | Molex 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555 Series Pin & Socket Contacts |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The 03-12-2026 is a 2-position Pin and Socket Receptacle Housing made of natural color nylon. The 42179 series 1-row receptacle crimp housing comes without panel mount. The 3.18mm diameter HCS125 series plug housing is suitable for use with the 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555 crimp terminals and it mates with 03-12-1026 pin and socket receptacle housing.
- UL94V-2 Flammability rating
- Allows for design flexibility
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
| Product Range | HCS-125 42179 Series |
|---|---|
| No. of Positions | 2Positions |
| For Use With | Molex 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555 Series Pin & Socket Contacts |
| Gender | Plug |
|---|---|
| Pitch Spacing | 8.38mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (4)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
