Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No03-12-1036
Newark Part No.38C8753
Product RangeHCS-125 42179 Series
Also Known As4217903R1, GTIN UPC EAN: 800754232678
Your Part Number
Technical Datasheet
1,780 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.87 |
| 10+ | $0.64 |
| 25+ | $0.60 |
| 50+ | $0.59 |
| 100+ | $0.58 |
| 250+ | $0.55 |
| 500+ | $0.51 |
| 1000+ | $0.46 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-12-1036
Newark Part No.38C8753
Product RangeHCS-125 42179 Series
Also Known As4217903R1, GTIN UPC EAN: 800754232678
Technical Datasheet
Product RangeHCS-125 42179 Series
No. of Positions3Positions
Pitch Spacing8.38mm
For Use WithMolex 8947, 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555, 8946 Series Pin & Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 03-12-1036 is a 3-way 1-row HCS125 pin and socket plug housing made of nylon without panel mount ears. The crimp housing is suitable for power and wire-to-wire applications. This 42179 series plug housing can be used with 1900 male crimp terminals and 1901, 2046, 2047, 42546, 42547, 42554, 42555 crimp terminals.
- Natural colour
- UL94V-2 flammability rating
- Lock to mating part
- Polarized to mating part
- Maximum current per contact is 20A
Technical Specifications
Product Range
HCS-125 42179 Series
No. of Positions
3Positions
For Use With
Molex 8947, 1900, 1901, 2046, 2047, 42546, 42547, 42554, 42555, 8946 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
8.38mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability