Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-09-1152Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 54H5175 |
| Product Range | Standard .093" 1375 Series |
| Your Part Number | |
| Technical Datasheet |
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.745 |
| 10+ | $0.656 |
| 25+ | $0.625 |
| 50+ | $0.613 |
| 100+ | $0.601 |
| 500+ | $0.554 |
| 1000+ | $0.518 |
| 2500+ | $0.458 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-09-1152Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 54H5175 |
| Product Range | Standard .093" 1375 Series |
| Technical Datasheet | |
| Product Range | Standard .093" 1375 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 15Positions |
| Pitch Spacing | 5.03mm |
| For Use With | Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Standard .093" 1375 Series |
|---|---|
| No. of Positions | 15Positions |
| For Use With | Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 5.03mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for 03-09-1152
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
