Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-09-1121Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09WX0172 |
| Product Range | Standard .093" 1360 Series |
| Your Part Number | |
| Technical Datasheet |
1,572 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.622 |
| 10+ | $0.538 |
| 25+ | $0.455 |
| 50+ | $0.433 |
| 100+ | $0.413 |
| 500+ | $0.388 |
| 1000+ | $0.349 |
| 2500+ | $0.318 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 03-09-1121Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 09WX0172 |
| Product Range | Standard .093" 1360 Series |
| Technical Datasheet | |
| Product Range | Standard .093" 1360 Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 12Positions |
| Pitch Spacing | 5.03mm |
| For Use With | Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Standard .093" 1360 Series |
|---|---|
| No. of Positions | 12Positions |
| For Use With | Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 5.03mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 03-09-1121
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
