Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1093Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54H5168
Product RangeStandard .093" 1292 Series
Your Part Number
432 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.561 |
| 10+ | $0.483 |
| 25+ | $0.457 |
| 50+ | $0.424 |
| 100+ | $0.404 |
| 500+ | $0.378 |
| 1000+ | $0.348 |
| 5000+ | $0.316 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1093Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.54H5168
Product RangeStandard .093" 1292 Series
Technical Datasheet
Product RangeStandard .093" 1292 Series
No. of Positions9Positions
Pitch Spacing5.03mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Standard .093" 1292 Series
No. of Positions
9Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
5.03mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
