Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-09-1027Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86T4813
Product RangeStandard .093" 1545 Series
Your Part Number
6,097 In Stock
2,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.304 |
| 25+ | $0.288 |
| 50+ | $0.270 |
| 100+ | $0.253 |
| 250+ | $0.236 |
| 500+ | $0.220 |
| 1000+ | $0.190 |
Price for:Each
Minimum: 10
Multiple: 10
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-09-1027Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.86T4813
Product RangeStandard .093" 1545 Series
Technical Datasheet
Product RangeStandard .093" 1545 Series
No. of Positions2Positions
Pitch Spacing6.3mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1545 Series
No. of Positions
2Positions
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.3mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-09-1027
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
