Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No03-06-1122Copy
Newark Part No.38C8702
Product RangeStandard .062" 1625 Series
Also Known As1625-12R1, GTIN UPC EAN: 800754231213
Your Part Number
420 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.602 |
| 10+ | $0.525 |
| 25+ | $0.468 |
| 50+ | $0.456 |
| 100+ | $0.443 |
| 500+ | $0.405 |
| 1000+ | $0.318 |
| 5000+ | $0.280 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No03-06-1122Copy
Newark Part No.38C8702
Product RangeStandard .062" 1625 Series
Also Known As1625-12R1, GTIN UPC EAN: 800754231213
Technical Datasheet
Product RangeStandard .062" 1625 Series
No. of Positions12Positions
Pitch Spacing3.68mm
For Use WithMolex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 03-06-1122 is a 12-way 3-row standard 0.062-inch pin and socket receptacle housing without mounting ears. This pin and socket receptacle housing is suitable for use with female crimp terminals 1561, 4559, 4529, 2190, 2189, 1787, 1855, male crimp terminals 1560, 1786, 1854, 1778 male PC tail terminals, 1779 female PC tail terminals.
- 1.57mm diameter
- Maximum per contact current is 5A
- Natural colour
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1625 Series
No. of Positions
12Positions
For Use With
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
3.68mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 03-06-1122
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
