Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-09-6106Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54H5068
Product RangeStandard .093" 1190 Series
Also Known As1190-(550)L, GTIN UPC EAN: 800753615465
Your Part Number
1,678 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.100 |
| 25+ | $0.966 |
| 50+ | $0.932 |
| 100+ | $0.897 |
| 250+ | $0.854 |
| 500+ | $0.820 |
| 1000+ | $0.798 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-6106Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.54H5068
Product RangeStandard .093" 1190 Series
Also Known As1190-(550)L, GTIN UPC EAN: 800753615465
Technical Datasheet
Product RangeStandard .093" 1190 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingGold Plated Contacts
For Use With.093" Pin & Socket Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 02-09-6106 is a 0.093-inch standard male pin crimp terminal made of brass with gold plated finish. This 1190 series male crimp terminal accepts 20 to 14AWG wire and ideal for applications up to 17A. Molex's 2.36mm diameter terminals are used in the 5.03mm pitch standard 0.093-inch and 6.71mm pitch 3191 products. The terminal is suitable for power applications.
- High-current terminal
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1190 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
.093" Pin & Socket Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 02-09-6106
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
