Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-09-2116Copy
Newark Part No.17P0124
Product RangeStandard .093" 1380 Series
Also Known As1380-(P901), GTIN UPC EAN: 800753760004
Your Part Number
29,532 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.065 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-2116Copy
Newark Part No.17P0124
Product RangeStandard .093" 1380 Series
Also Known As1380-(P901), GTIN UPC EAN: 800753760004
Technical Datasheet
Product RangeStandard .093" 1380 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use With1619, 1545, 1396 Plug or Receptacle Housings
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .093" 1380 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
1619, 1545, 1396 Plug or Receptacle Housings
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-09-2116
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
