Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-09-2101Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97Y2535
Product RangeStandard .093" 1190 Series
Your Part Number
21,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 7000+ | $0.043 |
| 14000+ | $0.043 |
| 28000+ | $0.036 |
| 42000+ | $0.034 |
| 70000+ | $0.033 |
Price for:Each (Supplied on Full Reel)
Minimum: 7000
Multiple: 7000
$301.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-09-2101Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.97Y2535
Product RangeStandard .093" 1190 Series
Technical Datasheet
Product RangeStandard .093" 1190 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use With0.062" Commercial Pin & Socket Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1190 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
0.062" Commercial Pin & Socket Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-09-2101
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
