Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-08-2004Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54H5003
Product RangeMLX 42023 Series
Your Part Number
35,697 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.120 |
| 25+ | $0.063 |
| 50+ | $0.060 |
| 100+ | $0.057 |
| 500+ | $0.050 |
| 1000+ | $0.047 |
| 5000+ | $0.042 |
| 10000+ | $0.041 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-08-2004Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.54H5003
Product RangeMLX 42023 Series
Technical Datasheet
Product RangeMLX 42023 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 0.084/12.13 42021 Plug Housings, 42022 Cap Housings; Mates w/42024 Socket Crimp Terminals
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MLX 42023 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Molex 0.084/12.13 42021 Plug Housings, 42022 Cap Housings; Mates w/42024 Socket Crimp Terminals
Contact Material
Brass
Alternatives for 02-08-2004
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
