Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-08-1201Copy
Newark Part No.88C0973
Product Range8980 Series
Also Known AsGTIN UPC EAN: 0002081201
Your Part Number
No Longer Available
Product Information
ManufacturerMOLEX
Manufacturer Part No02-08-1201Copy
Newark Part No.88C0973
Product Range8980 Series
Also Known AsGTIN UPC EAN: 0002081201
Technical Datasheet
Product Range8980 Series
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 02-08-1201 is a female crimp terminal with phosphor bronze body and tin-plated termination. Suitable for use with drive power connection system.
- 50-cycle maximum durability (mating)
- 2.03 to 2.74mm wire insulation diameter
Technical Specifications
Product Range
8980 Series
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
14AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (08-Jul-2021)
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
