Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-08-1003Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel02AH7269 Re-Reel03AH3774RL Cut Tape03AH3774 |
| Product Range | MLX 42024 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.057 | $0.06 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.057 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.075 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-08-1003Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | Full Reel02AH7269 Re-Reel03AH3774RL Cut Tape03AH3774 |
| Product Range | MLX 42024 Series |
| Technical Datasheet | |
| Product Range | MLX 42024 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors |
| Wire Size AWG Min | 20AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MLX 42024 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors |
| Contact Material | Phosphor Bronze |
Alternatives for 02-08-1003
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
