Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-08-1003Copy |
| Newark Part No. | 89C2763 |
| Product Range | MLX 42024 Series |
| Also Known As | 42024-1B1, GTIN UPC EAN: 800753618411 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4000+ | $0.070 |
| 8000+ | $0.067 |
Price for:Each
Minimum: 4000
Multiple: 4000
$280.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-08-1003Copy |
| Newark Part No. | 89C2763 |
| Product Range | MLX 42024 Series |
| Also Known As | 42024-1B1, GTIN UPC EAN: 800753618411 |
| Technical Datasheet | |
| Product Range | MLX 42024 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors |
| Wire Size AWG Min | 20AWG |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
MLX Power Connectors are interchangeable, intermateable and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors or PCB headers.
- Industry standard compatible line of 2.13mm (.084”) diameter
- Cap and plug housings are polarized
- Positive lock design
- Fully isolated contacts
- Two, 3/8" studs incorporated to terminate large gauge wires (ground block)
Applications
Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking
Technical Specifications
| Product Range | MLX 42024 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors |
| Contact Material | Phosphor Bronze |
Alternatives for 02-08-1003
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
