Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-08-1001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94AC9522 |
| Product Range | MLX 42024 Series |
| Your Part Number | |
| Technical Datasheet |
56,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 4000+ | $0.032 |
| 8000+ | $0.031 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-08-1001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 94AC9522 |
| Product Range | MLX 42024 Series |
| Technical Datasheet | |
| Product Range | MLX 42024 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors |
| Wire Size AWG Min | 20AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | MLX 42024 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors |
| Contact Material | Brass |
Alternatives for 02-08-1001
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
