Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-08-1001Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73C9386 |
| Product Range | MLX 42024 Series |
| Also Known As | 42024-1A1, GTIN UPC EAN: 800753615878 |
| Your Part Number | |
| Technical Datasheet |
10,614 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.082 |
| 25+ | $0.071 |
| 50+ | $0.063 |
| 100+ | $0.056 |
| 500+ | $0.049 |
| 1000+ | $0.045 |
| 5000+ | $0.042 |
| 10000+ | $0.038 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 02-08-1001Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 73C9386 |
| Product Range | MLX 42024 Series |
| Also Known As | 42024-1A1, GTIN UPC EAN: 800753615878 |
| Technical Datasheet | |
| Product Range | MLX 42024 Series |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 14AWG |
| Contact Plating | Tin Plated Contacts |
| For Use With | Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors |
| Wire Size AWG Min | 20AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 02-08-1001 is a MLX™ female socket crimp terminal made of brass with tin plated finish. This 42024 series female crimp terminal accepts 20 to 14AWG wire. It is suitable for use with MLX™ power connectors.
Applications
Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
| Product Range | MLX 42024 Series |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Tin Plated Contacts |
| Wire Size AWG Min | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Socket |
|---|---|
| Wire Size AWG Max | 14AWG |
| For Use With | Molex MLX 42021 & 42022 Series Plug & Receptacle Housing Connectors |
| Contact Material | Brass |
Alternatives for 02-08-1001
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
