Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-06-6135Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85C0022
Product RangeStandard .062" 1854 Series
Also Known As1854-(550)L, GTIN UPC EAN: 800753615830
Your Part Number
14,222 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.836 |
| 10+ | $0.758 |
| 25+ | $0.712 |
| 50+ | $0.690 |
| 100+ | $0.668 |
| 500+ | $0.601 |
| 1000+ | $0.572 |
| 2500+ | $0.555 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-6135Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.85C0022
Product RangeStandard .062" 1854 Series
Also Known As1854-(550)L, GTIN UPC EAN: 800753615830
Technical Datasheet
Product RangeStandard .062" 1854 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Standard .093" Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 02-06-6135 is a 0.062-inch standard male pin Crimp Terminal made of brass with gold plated finish. This 1560 series male crimp terminal accepts 30 to 24AWG wire. It may be used in plug housing. Round terminals may be oriented in any direction. The terminal is suitable for power applications.
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Communications & Networking
Technical Specifications
Product Range
Standard .062" 1854 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Molex Standard .093" Series Housing Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 02-06-6135
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
