Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.08 |
| 25+ | $0.05 |
| 100+ | $0.05 |
| 250+ | $0.04 |
| 500+ | $0.04 |
| 1000+ | $0.04 |
| 2500+ | $0.04 |
| 5000+ | $0.04 |
| Quantity | Price |
|---|---|
| 20000+ | $0.03 |
| 40000+ | $0.03 |
| 80000+ | $0.03 |
Product Information
Product Overview
The Standard .062 series pin and socket Connector System for power or signal rated up to 5A per circuit with standard brass terminals. The tough nylon housings and robust terminal design create a durable, long lasting product. The Standard .062 products are reliable, economical and offer high value in features and price. Round terminals may be oriented in any direction for fast assembly. Circuit identifiers and polarized housing design ensure accurate assembly. Dual terminal lock lances provide optimum contact stability. Wide range of crimp tooling to support any manufacturing need. With a variety of housing circuit sizes ranging from single circuit to 36 circuits, allowing customers to select the product size that best fits the application. The Standard .062 products have a wide range of product options including free hanging or panel mount housings and 18 to 30AWG terminals in brass and phosphor bronze base materials and tin or gold plating offer flexibility in design.
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Industrial
Technical Specifications
Standard .062" 1854 Series
Crimp
Tin Plated Contacts
30AWG
No SVHC (25-Jun-2025)
Pin
24AWG
Molex Standard .062" Series Housing Connectors
Brass
Technical Docs (2)
Alternatives for 02-06-2131
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate