Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No02-06-2103Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80K7981
Product RangeStandard .062" 1560 Series
Also Known As1560-(P901)L, GTIN UPC EAN: 800753616097
Your Part Number
10,971 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 10+ | $0.132 |
| 25+ | $0.115 |
| 50+ | $0.112 |
| 100+ | $0.108 |
| 250+ | $0.096 |
| 500+ | $0.091 |
| 1000+ | $0.087 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-2103Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.80K7981
Product RangeStandard .062" 1560 Series
Also Known As1560-(P901)L, GTIN UPC EAN: 800753616097
Technical Datasheet
Product RangeStandard .062" 1560 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithStandard .062" Pin & Socket Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
02-06-2103 is a 1560 series, standard 0.062" diameter male/pin crimp terminal.
- Suitable for power, wire-to-wire applications
- Brass material
- Tin material - plating termination and tin material plating mating
- Crimp or compression termination interface style
- Suitable for 18, 20, 22, 24AWG wire size
Technical Specifications
Product Range
Standard .062" 1560 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Standard .062" Pin & Socket Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 02-06-2103
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
