Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301440023
Newark Part No.06H9377
Product RangeSafeway 130144 Series
Also Known As4720
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.870 |
| 5+ | $22.570 |
| 10+ | $21.270 |
| 25+ | $20.500 |
| 50+ | $19.200 |
| 100+ | $18.290 |
| 250+ | $17.640 |
Price for:Each
Minimum: 1
Multiple: 1
$23.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301440023
Newark Part No.06H9377
Product RangeSafeway 130144 Series
Also Known As4720
Technical Datasheet
Connector TypeIndustrial Electrical AC Power
Current Rating15A
Connector ColourYellow
Connector Body Material-
Voltage Rating VAC125V
Product RangeSafeway 130144 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
Industrial Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
To Be Advised
Current Rating
15A
Connector Body Material
-
Product Range
Safeway 130144 Series
Technical Docs (2)
Alternatives for 1301440023
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate