Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / WOODHEAD
Manufacturer Part No1300640456Copy
Newark Part No.47AJ1589
Product RangeBradPower 130064 Series
Your Part Number
32 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $474.520 |
| 5+ | $450.800 |
| 10+ | $427.070 |
Price for:Each
Minimum: 1
Multiple: 1
$474.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / WOODHEAD
Manufacturer Part No1300640456Copy
Newark Part No.47AJ1589
Product RangeBradPower 130064 Series
Technical Datasheet
Connector Type ABradPower D-Size Plug
Connector Type BBradPower D-Size Receptacle
No. of Positions4 Positions
Cable Length - Metric6m
Cable Length - Imperial19.7ft
Product RangeBradPower 130064 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
BradPower D-Size Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7ft
SVHC
To Be Advised
Connector Type B
BradPower D-Size Receptacle
Cable Length - Metric
6m
Product Range
BradPower 130064 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
