Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / WOODHEAD
Manufacturer Part No1300480319Copy
Newark Part No.47AJ1553
Product RangeMicro-Change 130048 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $277.100 |
Price for:Each
Minimum: 1
Multiple: 1
$277.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / WOODHEAD
Manufacturer Part No1300480319Copy
Newark Part No.47AJ1553
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric42m
Cable Length - Imperial137.8ft
Product RangeMicro-Change 130048 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
137.8ft
SVHC
Lead
Connector Type B
Micro-Change Plug
Cable Length - Metric
42m
Product Range
Micro-Change 130048 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
