Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX CES
Manufacturer Part NoPCD-02000-0H
Newark Part No.76T4790
Product RangePowerCat Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPCD-02000-0H
Newark Part No.76T4790
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColorBlue
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Product RangePowerCat Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
500mm
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
19.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate