Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173114-0277Copy
Newark Part No.99AC6744
Product Range173114 Series
Also Known AsFDT15SG2M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.590 |
Price for:Each
Minimum: 55
Multiple: 55
$1,242.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173114-0277Copy
Newark Part No.99AC6744
Product Range173114 Series
Also Known AsFDT15SG2M
Technical Datasheet
D Sub Shell SizeDA
No. of Contacts30Contacts
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Range173114 Series
SVHCTo Be Advised
Technical Specifications
Gender
Upper - Receptacle / Lower - Receptacle
No. of Contacts
30Contacts
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Product Range
173114 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Copper Alloy
Connector Body Material
Steel Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
