Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173112-0406
Newark Part No.47AC6874
Product Range173112 Series
Also Known AsF-SGV1/5-K140SN
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.690 | $0.235 |
| 10+ | $1.440 | $0.235 |
| 25+ | $1.360 | $0.235 |
| 50+ | $1.290 | $0.235 |
| 100+ | $1.250 | $0.235 |
| 250+ | $0.966 | $0.235 |
| 500+ | $0.923 | $0.235 |
| 1000+ | $0.880 | $0.235 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0406
Newark Part No.47AC6874
Product Range173112 Series
Also Known AsF-SGV1/5-K140SN
Technical Datasheet
Product Range173112 Series
Screw Length8mm
Thread Size - MetricM3
Thread Size - Imperial-
Connector Shell Size-
SVHCLead
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
M3
Connector Shell Size
-
Screw Length
8mm
Thread Size - Imperial
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
