Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0405
Newark Part No.99AC6173
Product Range173112 Series
Also Known AsFSGK1/5
Your Part Number
Technical Datasheet
198 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.525 |
| 10+ | $0.462 |
| 25+ | $0.423 |
| 50+ | $0.411 |
| 100+ | $0.399 |
| 250+ | $0.396 |
| 500+ | $0.391 |
| 1000+ | $0.355 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173112-0405
Newark Part No.99AC6173
Product Range173112 Series
Also Known AsFSGK1/5
Technical Datasheet
Product Range173112 Series
Screw Length5.5mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
5.5mm
Thread Size - Imperial
4-40 UNC
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability