Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0300
Newark Part No.54AC8088
Product Range173112 Series
Also Known AsFEK1/5
Your Part Number
Technical Datasheet
567 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 10+ | $0.593 |
| 25+ | $0.513 |
| 50+ | $0.483 |
| 100+ | $0.452 |
| 250+ | $0.422 |
| 500+ | $0.415 |
| 1000+ | $0.409 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0300
Newark Part No.54AC8088
Product Range173112 Series
Also Known AsFEK1/5
Technical Datasheet
Product Range173112 Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell Size-
SVHCLead
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
-
Connector Shell Size
-
Screw Length
-
Thread Size - Imperial
4-40 UNC
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate