Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0026Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AH0544
Product Range173111 Series
Your Part Number
68 In Stock
37 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.410 |
| 10+ | $5.590 |
| 25+ | $5.260 |
| 50+ | $5.040 |
| 100+ | $4.820 |
| 250+ | $4.510 |
| 500+ | $4.380 |
| 1000+ | $4.020 |
Price for:Each
Minimum: 1
Multiple: 1
$6.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0026Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.26AH0544
Product Range173111 Series
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
No SVHC (23-Jan-2024)
D Sub Shell Size
DB
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
