Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173111-0009Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AK6840
Product Range173111 Series
Your Part Number
187 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.170 |
| 10+ | $2.910 |
| 25+ | $2.870 |
| 50+ | $2.680 |
| 100+ | $2.480 |
| 250+ | $2.370 |
| 500+ | $2.260 |
| 1000+ | $2.060 |
Price for:Each
Minimum: 1
Multiple: 1
$3.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173111-0009Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.67AK6840
Product Range173111 Series
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDA
Cable Exit Angle90°
Connector Body MaterialPET (Polyester) Body
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
90°
SVHC
Lead (07-Nov-2024)
D Sub Shell Size
DA
Connector Body Material
PET (Polyester) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
