Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No173107-0175Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AC8553
Product Range173107 Series
Also Known AsFL21WA4P7-K120
Your Part Number
125 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.660 |
| 10+ | $5.720 |
| 25+ | $5.360 |
| 50+ | $5.350 |
| 100+ | $5.230 |
| 250+ | $5.180 |
| 500+ | $4.280 |
| 1000+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$6.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No173107-0175Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33AC8553
Product Range173107 Series
Also Known AsFL21WA4P7-K120
Technical Datasheet
No. of Positions21Positions
Connector TypeCombo Layout D Sub
Connector Shell SizeDC
Product Range173107 Series
Connector Body MaterialSteel Body
SVHCLead
Alternatives for 173107-0175
1 Product Found
Technical Specifications
No. of Positions
21Positions
Connector Shell Size
DC
Gender
Plug
For Use With
Molex High Power, High Voltage, Pneumatic Contacts
Connector Type
Combo Layout D Sub
Product Range
173107 Series
Connector Body Material
Steel Body
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
