Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0181Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.78X4955
Also Known As172704-0181, GTIN UPC EAN: 889056062572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.760 |
| 10+ | $11.530 |
| 25+ | $11.090 |
| 50+ | $10.620 |
| 100+ | $10.100 |
| 250+ | $9.790 |
| 500+ | $9.430 |
| 1000+ | $8.440 |
Price for:Each
Minimum: 1
Multiple: 1
$12.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0181Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.78X4955
Also Known As172704-0181, GTIN UPC EAN: 889056062572
Technical Datasheet
Product Range-
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
The FKH series Plastic Hood with easy assembly. It can be used in conjunction with locking, Knurled thumb screws or locking hooks sizes 1 to 3. It has straight cable outlet with strain relief. Hood shells in sizes 1 to 5 are supplied with indents for positioning when mounting hoods.
- Easy assembly with snap-in system
- Also available in shielded version (metallised)
- Modification to enable the use of slide locks available
- Also available with rubber bushing FKT
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DD
Connector Body Material
PET (Polyester) Body
Technical Docs (1)
Alternatives for 172704-0181
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
