Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0177Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.78X4947
Product Range172704
Also Known AsFKC4AE
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.160 |
| 5+ | $16.390 |
| 10+ | $15.720 |
| 25+ | $15.060 |
| 50+ | $14.340 |
| 100+ | $13.920 |
| 250+ | $13.430 |
Price for:Each
Minimum: 1
Multiple: 1
$19.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0177Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.78X4947
Product Range172704
Also Known AsFKC4AE
Technical Datasheet
Product Range172704
D Sub Shell SizeDC
Cable Exit Angle70°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
The FKC series Plastic Hood with large inner chamber. The large inner chamber is suitable for use with the D-Sub connectors with special contacts. It has angled cable outlet with strain relief. It can be used in conjunction with knurled thumb or locking screws.
- Easy assembly with catch spring system and pre-mounted locking screws
- Also available in shielded version (metallised)
- Modification to enable the use of slide locks available
- Also available with rubber bushing FKT
Technical Specifications
Product Range
172704
Cable Exit Angle
70°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Alternatives for 172704-0177
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
