Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0148
Newark Part No.78X4987
Product Range172704
Also Known As172704-0148, GTIN UPC EAN: 889056020596
Your Part Number
Technical Datasheet
3,538 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.850 |
| 10+ | $2.640 |
| 25+ | $2.460 |
| 50+ | $2.400 |
| 100+ | $2.370 |
| 250+ | $2.290 |
| 500+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0148
Newark Part No.78X4987
Product Range172704
Also Known As172704-0148, GTIN UPC EAN: 889056020596
Technical Datasheet
For Use WithMolex D Sub Housing Connectors
D Sub Contact TypePin (Male)
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max8AWG
Wire Size AWG Min12AWG
Contact Termination TypeSolder
Product Range172704
SVHCLead (25-Jun-2025)
Product Overview
The FMP007P103 is a 40A standard solder high power pin contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex D Sub Housing Connectors
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
8AWG
Contact Termination Type
Solder
SVHC
Lead (25-Jun-2025)
D Sub Contact Type
Pin (Male)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
Product Range
172704
Technical Docs (2)
Alternatives for 172704-0148
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate