Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0135Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X4998
Product RangeFCT 172704 Series
Your Part Number
956 In Stock
781 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 10+ | $6.580 |
| 25+ | $6.330 |
| 50+ | $6.060 |
| 100+ | $5.760 |
| 250+ | $5.580 |
| 500+ | $5.380 |
| 1000+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0135Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X4998
Product RangeFCT 172704 Series
Technical Datasheet
Contact GenderSocket
D Sub Contact TypeSocket (Female)
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product RangeFCT 172704 Series
SVHCLead (27-Jun-2024)
Technical Specifications
For Use With
Molex FCT 1731070062 & 1731070064 Mixed Layout D-Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Solder Cup
SVHC
Lead (27-Jun-2024)
Contact Gender
Socket
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 172704 Series
Technical Docs (1)
Alternatives for 172704-0135
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
