Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0132Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X4974
Product RangeFCT 172704 Series
Also Known As172704-0132, GTIN UPC EAN: 889056020435
Your Part Number
232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.310 |
| 5+ | $16.170 |
| 10+ | $15.030 |
| 25+ | $14.230 |
| 50+ | $13.650 |
| 100+ | $13.090 |
| 250+ | $12.310 |
Price for:Each
Minimum: 1
Multiple: 1
$17.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0132Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X4974
Product RangeFCT 172704 Series
Also Known As172704-0132, GTIN UPC EAN: 889056020435
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
D Sub Contact TypeSocket (Female)
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeFCT 172704 Series
SVHCLead (27-Jun-2024)
Product Overview
The FME008S102 is a standard coaxial socket contact with right angled PCB termination. It is made up of gold-plated copper alloy. It is suitable for use with the FCT D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Solder
SVHC
Lead (27-Jun-2024)
D Sub Contact Type
Socket (Female)
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 172704 Series
Technical Docs (3)
Alternatives for 172704-0132
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
