Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0122Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78X4940
Product Range172704 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.933 |
| 10+ | $0.922 |
| 25+ | $0.882 |
| 50+ | $0.846 |
| 100+ | $0.809 |
| 250+ | $0.727 |
| 500+ | $0.643 |
| 1000+ | $0.527 |
Price for:Each
Minimum: 1
Multiple: 1
$0.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0122Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78X4940
Product Range172704 Series
Technical Datasheet
Product Range172704 Series
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
SVHCTo Be Advised
Alternatives for 172704-0122
1 Product Found
Product Overview
The F-SCHV-1 is a pin and socket connector suitable for shell size 1-4, with zinc-plated steel finish, 4-40 UNC-2A thread and 6.35mm screw length.
Technical Specifications
Product Range
172704 Series
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
6.35mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
