Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No172704-0089Copy
Newark Part No.33AC8345
Product Range172704 Series
Also Known AsF1042-4P
Your Part Number
159 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.110 | $0.219 |
| 10+ | $0.985 | $0.219 |
| 25+ | $0.931 | $0.219 |
| 50+ | $0.913 | $0.219 |
| 100+ | $0.895 | $0.219 |
| 250+ | $0.851 | $0.219 |
| 500+ | $0.750 | $0.219 |
| 1000+ | $0.648 | $0.219 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0089Copy
Newark Part No.33AC8345
Product Range172704 Series
Also Known AsF1042-4P
Technical Datasheet
Accessory TypeDust Cap
For Use WithMolex Size 4 Plug D Sub Connectors
Connector Body MaterialPE (Polyethylene) Body
Product Range172704 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F1042-4P is a red Dust Cap made of plastic. It is suitable for D-sub plug connectors.
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Molex Size 4 Plug D Sub Connectors
Product Range
172704 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
