Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0083Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X5079
Your Part Number
9,176 In Stock
9,816 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.844 |
| 25+ | $0.811 |
| 50+ | $0.780 |
| 100+ | $0.749 |
| 250+ | $0.680 |
| 500+ | $0.609 |
| 1000+ | $0.511 |
Price for:Each
Minimum: 10
Multiple: 10
$8.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0083Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78X5079
Technical Datasheet
Accessory TypeDust Cap
For Use WithD Sub Plug Connectors
Connector Body Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F1042-1P is a red Dust Cap made of plastic. It is suitable for D-sub plug connectors.
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
For Use With
D Sub Plug Connectors
Product Range
-
Technical Docs (1)
Alternatives for 172704-0083
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
