Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX CES
Manufacturer Part NoPCD-07009-0ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84Y6406
Product RangePowerCat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.010 |
| 5+ | $40.280 |
| 10+ | $38.670 |
| 25+ | $36.850 |
| 50+ | $34.580 |
| 100+ | $32.760 |
| 250+ | $30.030 |
Price for:Each
Minimum: 1
Multiple: 1
$43.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPCD-07009-0ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84Y6406
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColorGrey
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangePowerCat Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
10m
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Grey
Cable Length - Imperial
33ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
