Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX CES
Manufacturer Part NoPCD-07004-0ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84Y6404
Product RangePowerCat Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.060 |
| 5+ | $28.150 |
| 10+ | $27.020 |
| 25+ | $25.750 |
| 50+ | $24.160 |
| 100+ | $22.890 |
| 250+ | $20.990 |
Price for:Each
Minimum: 1
Multiple: 1
$30.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX CES
Manufacturer Part NoPCD-07004-0ECopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84Y6404
Product RangePowerCat Series
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColorGrey
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangePowerCat Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6a
Cable Construction
-
Cable Length - Metric
5m
Product Range
PowerCat Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Grey
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
