Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX / BRAD |
|---|---|
| Manufacturer Part No | 1300580033Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 15M3273 |
| Product Range | RJ-Lnxx 130058 Series |
| Also Known As | 65-0300 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 4+ | $12.520 |
| 5+ | $12.220 |
| 10+ | $11.920 |
| 25+ | $11.030 |
| 50+ | $10.430 |
| 100+ | $9.530 |
| 250+ | $8.570 |
Price for:Each
Minimum: 4
Multiple: 4
$50.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX / BRAD |
|---|---|
| Manufacturer Part No | 1300580033Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 15M3273 |
| Product Range | RJ-Lnxx 130058 Series |
| Also Known As | 65-0300 |
| Technical Datasheet | |
| Accessory Type | Closure Cap |
| For Use With | Brad Micro-Change Connectors |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | RJ-Lnxx 130058 Series |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 1300580033 is a Brad® RJ-Lnxx® female Ethernet Closure Cap made of nylon. It is suitable for micro-change connectors.
- 1"-14 Internal threads
Applications
Automation & Process Control, Automotive, Defence, Military & Aerospace, Communications & Networking
Technical Specifications
| Accessory Type | Closure Cap |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (17-Jan-2023) |
| For Use With | Brad Micro-Change Connectors |
|---|---|
| Product Range | RJ-Lnxx 130058 Series |
Technical Docs (3)
Alternatives for 1300580033
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
