Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300550002
Newark Part No.19C0438
Product RangeRJ-Lnxx 130055 Series
Also Known AsENSP1F5C305
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.700 |
| 5+ | $73.940 |
| 10+ | $69.620 |
| 25+ | $66.160 |
| 50+ | $62.700 |
Price for:Each
Minimum: 1
Multiple: 1
$78.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300550002
Newark Part No.19C0438
Product RangeRJ-Lnxx 130055 Series
Also Known AsENSP1F5C305
Technical Datasheet
LAN CategoryCat5e
Product RangeRJ-Lnxx 130055 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1300550002 is a Brad® RJ-Lnxx™ Industrial Ethernet Receptacle, female (straight) to male (straight) front panel mount, with gold-plated contacts. This 130055 series receptacle is made of ABS and has solder PCB and cable termination.
- 1.5A Current rating per contact
- 125VDC Voltage rating
- -20 to 80°C Temperature rating
Applications
Industrial
Technical Specifications
LAN Category
Cat5e
SVHC
No SVHC (14-Jun-2023)
Product Range
RJ-Lnxx 130055 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate