Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300500285
Newark Part No.31M4926
Also Known AsENS1115M020
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.740 |
| 5+ | $74.530 |
| 10+ | $72.330 |
| 25+ | $67.480 |
| 50+ | $65.270 |
| 100+ | $59.980 |
| 250+ | $58.660 |
Price for:Each
Minimum: 4
Multiple: 1
$306.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300500285
Newark Part No.31M4926
Also Known AsENS1115M020
Technical Datasheet
LAN CategoryCat5e
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric2m
Jacket ColorBlack
Cable Length - Imperial6.6ft
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LAN Category
Cat5e
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Black
Product Range
-
Cable Construction
-
Cable Length - Metric
2m
Cable Length - Imperial
6.6ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
