Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300061477Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31C7488
Product Range130006 Series
Also Known As105002A03F030
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 12+ | $45.990 |
| 25+ | $44.310 |
| 50+ | $41.500 |
| 100+ | $39.540 |
| 250+ | $38.140 |
Price for:Each
Minimum: 12
Multiple: 12
$551.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300061477Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.31C7488
Product Range130006 Series
Also Known As105002A03F030
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
Connector Type ACircular 5 Position Receptacle
Connector Type BFree End
No. of Positions5Positions
Cable Length - Imperial3ft
Cable Length - Metric0.9m
Product Range130006 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Imperial
3ft
Product Range
130006 Series
Connector Type A
Circular 5 Position Receptacle
No. of Positions
5Positions
Cable Length - Metric
0.9m
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1300061477
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
