Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300061356Copy
Newark Part No.15M1989
Product RangeMini-Change 130006 Series
Also Known As105001A01F150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $86.450 |
| 25+ | $80.650 |
| 50+ | $78.010 |
| 100+ | $71.690 |
| 250+ | $70.110 |
Price for:Each
Minimum: 12
Multiple: 4
$1,037.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300061356Copy
Newark Part No.15M1989
Product RangeMini-Change 130006 Series
Also Known As105001A01F150
Technical Datasheet
Connector Type ACircular 5 Position Receptacle
Connector to Connector90° 7/8"-16 Circular Receptacle to Free End
Connector Type BPigtail
No. of Positions5Positions
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric4.6m
Cable Length - Imperial15.09ft
Jacket ColorYellow
Product RangeMini-Change 130006 Series
SVHCLead
Product Overview
The 1300061356 is a 4.6m Mini-Change® A-size Single-ended Cordset with 5-position right angle female to pigtail connection. This sensor cable comes with a yellow PVC cable jacket, PVC connector body and black epoxy coated zinc coupling nut.
- Copper alloy contact
- Gold-plated finish
- 16AWG Wire size
- 8A Maximum current per contact
- 600V Voltage rating
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Circular 5 Position Receptacle
Connector Type B
Pigtail
Connector Type B
Free End
Cable Length - Metric
4.6m
Jacket Color
Yellow
SVHC
Lead
Connector to Connector
90° 7/8"-16 Circular Receptacle to Free End
No. of Positions
5Positions
No. of Positions
5 Positions
Cable Length - Imperial
15.09ft
Product Range
Mini-Change 130006 Series
Technical Docs (2)
Alternatives for 1300061356
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
