Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300060546Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18C1946
Product RangeMini-Change 130006 Series
Also Known As103002A01F150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 12+ | $49.420 |
| 25+ | $47.820 |
| 50+ | $46.230 |
| 100+ | $43.040 |
| 250+ | $41.770 |
Price for:Each
Minimum: 12
Multiple: 12
$593.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300060546Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18C1946
Product RangeMini-Change 130006 Series
Also Known As103002A01F150
Technical Datasheet
Connector Type ACircular 3 Position Plug
Connector Type BFree End
Cable Length - Imperial15ft
Cable Length - Metric4.572m
Product RangeMini-Change 130006 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Circular 3 Position Plug
Cable Length - Imperial
15ft
Product Range
Mini-Change 130006 Series
Connector Type B
Free End
Cable Length - Metric
4.572m
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 1300060546
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
