Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1201035001
Newark Part No.19M4944
Product Range120103 Series
Also Known AsMA9D00-42
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $222.470 |
| 5+ | $210.410 |
| 10+ | $200.550 |
Price for:Each
Minimum: 1
Multiple: 1
$222.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1201035001
Newark Part No.19M4944
Product Range120103 Series
Also Known AsMA9D00-42
Technical Datasheet
D Sub Connector TypeStandard
Gender-
Product Range120103 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination Type-
Contact Material-
Contact Plating-
Connector Body Material-
SVHCTo Be Advised
Product Overview
The 1201035001 is a 9-way straight D-Sub Connector 120103 series, with diagnostics LEDs, programming port, die-cast zinc body. Shielded connector, maintains and improves signal integrity.
- 4A Current rating
- 30V Voltage rating
- -20 to 80°C Temperature rating
Applications
Communications & Networking, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
D Sub Connector Type
Standard
Product Range
120103 Series
D Sub Shell Size
DE
Contact Material
-
Connector Body Material
-
Gender
-
No. of Contacts
9Contacts
Contact Termination Type
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
